Part Details for B41821A9107M003 by TDK Corporation
Overview of B41821A9107M003 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A9107M003
B41821A9107M003 CAD Models
B41821A9107M003 Part Data Attributes
|
B41821A9107M003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821A9107M003
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, BLISTER | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821A9107M003
This table gives cross-reference parts and alternative options found for B41821A9107M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A9107M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100NA100MCA12.5X25 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821A9107M003 vs 100NA100MCA12.5X25 |
UVK2A101MPR1TD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | B41821A9107M003 vs UVK2A101MPR1TD |
UKZ2A101MHB1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821A9107M003 vs UKZ2A101MHB1CC |
NRSA101M100V12.5X20F1C(.100) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | B41821A9107M003 vs NRSA101M100V12.5X20F1C(.100) |
USL2A101M1016BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | B41821A9107M003 vs USL2A101M1016BB |
URU2A101MHT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 12.5 MML RADIAL LEADED | Nichicon Corporation | B41821A9107M003 vs URU2A101MHT |
B41004A9107M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821A9107M003 vs B41004A9107M002 |
100NA100MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821A9107M003 vs 100NA100MEFCCE12.5X25 |
BP2A107M18040SS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Samwha Electronics | B41821A9107M003 vs BP2A107M18040SS |
NP100V101MTR16X26 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | B41821A9107M003 vs NP100V101MTR16X26 |