Part Details for B41821A8227M004 by TDK Epcos
Overview of B41821A8227M004 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A8227M004
B41821A8227M004 CAD Models
B41821A8227M004 Part Data Attributes
|
B41821A8227M004
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821A8227M004
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1386 mA | |
Length | 16 mm | |
Manufacturer Series | B41851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BLISTER PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 490 mA | |
Series | B41821 | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41821A8227M004
This table gives cross-reference parts and alternative options found for B41821A8227M004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A8227M004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214238221E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | B41821A8227M004 vs MAL214238221E3 |
UTW220M63TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | B41821A8227M004 vs UTW220M63TB210X16 |
8221LGM1016RXN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | B41821A8227M004 vs 8221LGM1016RXN911B |
1221LGM1016RXN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | B41821A8227M004 vs 1221LGM1016RXN911C |
8221LGM1016RX01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | B41821A8227M004 vs 8221LGM1016RX01P |
RGA221M1JSC-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | B41821A8227M004 vs RGA221M1JSC-1016 |
8221LGM1016RXN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | B41821A8227M004 vs 8221LGM1016RXN4M |
2221LGM1016RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | B41821A8227M004 vs 2221LGM1016RXN011C |
NRZJ221M63V10X16F | Aluminum Electrolytic Capacitor, | NIC Components Corp | B41821A8227M004 vs NRZJ221M63V10X16F |
8221LGM1016RXN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | B41821A8227M004 vs 8221LGM1016RXN4E |