Part Details for B41821A6476M008 by TDK Corporation
Overview of B41821A6476M008 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A6476M008
B41821A6476M008 CAD Models
B41821A6476M008 Part Data Attributes
|
B41821A6476M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821A6476M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
ESR | 4200 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 155 mA | |
Series | B41821 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41821A6476M008
This table gives cross-reference parts and alternative options found for B41821A6476M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A6476M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LFMAA11WFN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | B41821A6476M008 vs 8470LFMAA11WFN0E |
1470LFMAA11WPN981J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | B41821A6476M008 vs 1470LFMAA11WPN981J |
ESME500ETD470MF11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41821A6476M008 vs ESME500ETD470MF11S |
8470LFMAA11WPN18FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | B41821A6476M008 vs 8470LFMAA11WPN18FA |
8470LFMAA11WPN28EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | B41821A6476M008 vs 8470LFMAA11WPN28EA |
8470LFMAA11WP04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | B41821A6476M008 vs 8470LFMAA11WP04D |
SR050476M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Maxcap Electronics Sdn Bhd | B41821A6476M008 vs SR050476M |
8470LFMAA11WFN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | B41821A6476M008 vs 8470LFMAA11WFN4J |
8470LFMAA11WPN58FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | B41821A6476M008 vs 8470LFMAA11WPN58FC |
2470LFMAA11WPN9850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | B41821A6476M008 vs 2470LFMAA11WPN9850 |