Part Details for B41821A5157M003 by TDK Epcos
Overview of B41821A5157M003 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A5157M003
B41821A5157M003 CAD Models
B41821A5157M003 Part Data Attributes
|
B41821A5157M003
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821A5157M003
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.038 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821A5157M003
This table gives cross-reference parts and alternative options found for B41821A5157M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A5157M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SA1EWB157MRP1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41821A5157M003 vs 1SA1EWB157MRP1012M |
UKL1E151MHDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B41821A5157M003 vs UKL1E151MHDANA |
B41004A5157M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821A5157M003 vs B41004A5157M000 |
1NR1EWB157MAN10016 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41821A5157M003 vs 1NR1EWB157MAN10016 |
B41821F5157M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41821A5157M003 vs B41821F5157M012 |
B41821A5157M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | B41821A5157M003 vs B41821A5157M001 |
B41821A5157M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | B41821A5157M003 vs B41821A5157M001 |
B41821A5157M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | B41821A5157M003 vs B41821A5157M009 |
B41821F5157M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41821A5157M003 vs B41821F5157M001 |
B41004A5157M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821A5157M003 vs B41004A5157M002 |