Part Details for B41821A4686M008 by TDK Epcos
Overview of B41821A4686M008 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A4686M008
B41821A4686M008 CAD Models
B41821A4686M008 Part Data Attributes
|
B41821A4686M008
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821A4686M008
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.01088 mA | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821A4686M008
This table gives cross-reference parts and alternative options found for B41821A4686M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A4686M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1LL1CAB686MAP6L011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41821A4686M008 vs 1LL1CAB686MAP6L011 |
1SS1CAB686MCS6L007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | B41821A4686M008 vs 1SS1CAB686MCS6L007 |
1SK1CAB686MAS6L007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41821A4686M008 vs 1SK1CAB686MAS6L007 |
1SK1CAB686MRS6L007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41821A4686M008 vs 1SK1CAB686MRS6L007 |
B41002A4686M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821A4686M008 vs B41002A4686M001 |
1SE1CAB686MCS6L005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | B41821A4686M008 vs 1SE1CAB686MCS6L005 |
1SV1CA5686MCS6L009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41821A4686M008 vs 1SV1CA5686MCS6L009 |
SG1C686M05011PC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68uF, THROUGH HOLE MOUNT | Samwha Electronics | B41821A4686M008 vs SG1C686M05011PC |
1SG1CAB686MFS05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41821A4686M008 vs 1SG1CAB686MFS05011 |
UKL1C680MEAANATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821A4686M008 vs UKL1C680MEAANATA |