There are no models available for this part yet.
Overview of B41821A4228M001 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B41821A4228M001 by TDK Corporation
Part Data Attributes for B41821A4228M001 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
170 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.352 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
1350 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.22
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for B41821A4228M001
This table gives cross-reference parts and alternative options found for B41821A4228M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A4228M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16WA2200MCC16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821A4228M001 vs 16WA2200MCC16X16 |
URU1C222MRT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, 12.5 MML RADIAL LEADED | Nichicon Corporation | B41821A4228M001 vs URU1C222MRT |
NPL1C222 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | B41821A4228M001 vs NPL1C222 |
16PK222MKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | B41821A4228M001 vs 16PK222MKC10X20 |
16MV2200HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | B41821A4228M001 vs 16MV2200HC |
16WA220020CC16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821A4228M001 vs 16WA220020CC16X16 |
UFW1C222MHA1TO | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B41821A4228M001 vs UFW1C222MHA1TO |
B41821A4228M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41821A4228M001 vs B41821A4228M000 |
16MV2200HW | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | B41821A4228M001 vs 16MV2200HW |
UKL1C222MHAANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821A4228M001 vs UKL1C222MHAANACC |