Datasheets
B41821A4228M000 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED

Part Details for B41821A4228M000 by TDK Corporation

Overview of B41821A4228M000 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B41821A4228M000

B41821A4228M000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B41821A4228M000 Part Data Attributes

B41821A4228M000 TDK Corporation
Buy Now Datasheet
Compare Parts:
B41821A4228M000 TDK Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
Capacitance 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 170 mΩ
JESD-609 Code e3
Leakage Current 0.352 mA
Manufacturer Series B41821
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 1350 mA
Surface Mount NO
Tan Delta 0.22
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for B41821A4228M000

This table gives cross-reference parts and alternative options found for B41821A4228M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A4228M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UVK1C222MPR1TD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation B41821A4228M000 vs UVK1C222MPR1TD
B41821A4228M003 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN TDK Epcos B41821A4228M000 vs B41821A4228M003
ECEB1CU222S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, AXIAL LEADED Panasonic Electronic Components B41821A4228M000 vs ECEB1CU222S
ECEA1CPZ222C Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components B41821A4228M000 vs ECEA1CPZ222C
NRSA222M16V12.5X25F1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, CAN NIC Components Corp B41821A4228M000 vs NRSA222M16V12.5X25F1
B41821K4228M009 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B41821A4228M000 vs B41821K4228M009
16WA2200MCA16X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation B41821A4228M000 vs 16WA2200MCA16X16
UKL1C222MHAANATN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation B41821A4228M000 vs UKL1C222MHAANATN
1SV1CWB228MCS16016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics B41821A4228M000 vs 1SV1CWB228MCS16016
B41821K4228M012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED TDK Corporation B41821A4228M000 vs B41821K4228M012

B41821A4228M000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41821A4228M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41821A4228M000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41821A4228M000 would you like to use for your alert(s)?
  • Please alert me when B41821A4228M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41821A4228M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41821A4228M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41821A4228M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41821A4228M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41821A4228M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: