Part Details for B41821A3478M004 by TDK Epcos
Overview of B41821A3478M004 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A3478M004
B41821A3478M004 CAD Models
B41821A3478M004 Part Data Attributes
|
B41821A3478M004
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821A3478M004
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.47 mA | |
Length | 20 mm | |
Manufacturer Series | B41851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BLISTER PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1700 mA | |
Series | B41821 | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41821A3478M004
This table gives cross-reference parts and alternative options found for B41821A3478M004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A3478M004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LBM1620RBN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | B41821A3478M004 vs 8472LBM1620RBN4B |
8472LBM1620RB00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | B41821A3478M004 vs 8472LBM1620RB00C |
10ZLH4700MEFCRX16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | B41821A3478M004 vs 10ZLH4700MEFCRX16X20 |
10ZLH4700MCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821A3478M004 vs 10ZLH4700MCE16X20 |
RGA472M1ASDF1620B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | B41821A3478M004 vs RGA472M1ASDF1620B |
EKZM100EIJ472ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | B41821A3478M004 vs EKZM100EIJ472ML20S |
8472LBM1620RBN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | B41821A3478M004 vs 8472LBM1620RBN1P |
B41821A3478M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821A3478M004 vs B41821A3478M001 |
EKYB100EBD472ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41821A3478M004 vs EKYB100EBD472ML20S |
RJM-10V472MJ5#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | B41821A3478M004 vs RJM-10V472MJ5#-S1 |