B41821A3478M002
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of B41821A3478M002 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B41821A3478M002 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41821A3478M002 by TDK Epcos

B41821A3478M002
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
ESR
110 mΩ
JESD-609 Code
e3
Leakage Current
0.47 mA
Length
20 mm
Manufacturer Series
B41851
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1700 mA
Series
B41821
Surface Mount
NO
Tan Delta
0.32
Terminal Finish
MATTE TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. B41821A3478M002
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for B41821A3478M002

This table gives cross-reference parts and alternative options found for B41821A3478M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A3478M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8472LBM1620RBN4B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF Fenghua (HK) Electronics Ltd B41821A3478M002 vs 8472LBM1620RBN4B
8472LBM1620RB00C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF Fenghua (HK) Electronics Ltd B41821A3478M002 vs 8472LBM1620RB00C
10ZLH4700MEFCRX16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Rubycon Corporation B41821A3478M002 vs 10ZLH4700MEFCRX16X20
10ZLH4700MCE16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation B41821A3478M002 vs 10ZLH4700MCE16X20
RGA472M1ASDF1620B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Lelon Electronics Corp B41821A3478M002 vs RGA472M1ASDF1620B
EKZM100EIJ472ML20S Aluminum Electrolytic Capacitor, Chemi-Con B41821A3478M002 vs EKZM100EIJ472ML20S
8472LBM1620RBN1P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF Fenghua (HK) Electronics Ltd B41821A3478M002 vs 8472LBM1620RBN1P
B41821A3478M001 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B41821A3478M002 vs B41821A3478M001
EKYB100EBD472ML20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Chemi-Con B41821A3478M002 vs EKYB100EBD472ML20S
RJM-10V472MJ5#-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, ELNA America Inc B41821A3478M002 vs RJM-10V472MJ5#-S1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41821A3478M002 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41821A3478M002 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41821A3478M002 would you like to use for your alert(s)?
  • Please alert me when B41821A3478M002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41821A3478M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41821A3478M002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41821A3478M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41821A3478M002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41821A3478M002 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: