Part Details for B41821A3158M007 by TDK Corporation
Overview of B41821A3158M007 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A3158M007
B41821A3158M007 CAD Models
B41821A3158M007 Part Data Attributes
|
B41821A3158M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821A3158M007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 270 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 730 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821A3158M007
This table gives cross-reference parts and alternative options found for B41821A3158M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A3158M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1A152MHDANACM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821A3158M007 vs UKL1A152MHDANACM |
AU1A158M16025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41821A3158M007 vs AU1A158M16025SS |
NRSA152M10V12.5X20TRF1N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | B41821A3158M007 vs NRSA152M10V12.5X20TRF1N |
1SG1AWB158MCS12020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41821A3158M007 vs 1SG1AWB158MCS12020 |
1SA1AWB158MCS13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41821A3158M007 vs 1SA1AWB158MCS13020 |
1SA1AWB158MRK13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41821A3158M007 vs 1SA1AWB158MRK13020 |
UKL1A152MHAANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821A3158M007 vs UKL1A152MHAANACC |
CE04W1A152MD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41821A3158M007 vs CE04W1A152MD |
UKL1A152MEDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B41821A3158M007 vs UKL1A152MEDANA |
NRSA152M10V12.5X20TRN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | B41821A3158M007 vs NRSA152M10V12.5X20TRN |