Part Details for B41821A3157M002 by TDK Epcos
Overview of B41821A3157M002 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A3157M002
B41821A3157M002 CAD Models
B41821A3157M002 Part Data Attributes
|
B41821A3157M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821A3157M002
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821A3157M002
This table gives cross-reference parts and alternative options found for B41821A3157M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A3157M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SE1AVB157MAP08005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | B41821A3157M002 vs 1SE1AVB157MAP08005 |
CESEM1A151 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41821A3157M002 vs CESEM1A151 |
B41004A3157M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821A3157M002 vs B41004A3157M006 |
1SG1AAB157MCS6L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41821A3157M002 vs 1SG1AAB157MCS6L011 |
1SA1AVB157MAQ0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41821A3157M002 vs 1SA1AVB157MAQ0811M |
1SK1AAB157MAS6L007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41821A3157M002 vs 1SK1AAB157MAS6L007 |
B41004A3157M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821A3157M002 vs B41004A3157M002 |
UKL1A151MPAANATD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821A3157M002 vs UKL1A151MPAANATD |
157RLR010M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | B41821A3157M002 vs 157RLR010M |
1SE1AVB157MCS08005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | B41821A3157M002 vs 1SE1AVB157MCS08005 |