There are no models available for this part yet.
Overview of B41821A3108M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B41821A3108M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B41821A3108M000-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for B41821A3108M000 by TDK Epcos
Part Data Attributes for B41821A3108M000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
400 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1 mA
|
Length
|
12.5 mm
|
Manufacturer Series
|
B41821
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
650 mA
|
Series
|
B41821
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for B41821A3108M000
This table gives cross-reference parts and alternative options found for B41821A3108M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A3108M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLH1000MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821A3108M000 vs 10ZLH1000MEFCCA10X12.5 |
MK1A108M1012MSS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | B41821A3108M000 vs MK1A108M1012MSS |
NRE-AX102M10V10X12.5TBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | B41821A3108M000 vs NRE-AX102M10V10X12.5TBF |
10ZLH1000MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | B41821A3108M000 vs 10ZLH1000MEFCSG10X12.5 |
B41821A3108M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821A3108M000 vs B41821A3108M004 |
MK1A108M1012MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | B41821A3108M000 vs MK1A108M1012MHL |
LZ1A108M1012MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B41821A3108M000 vs LZ1A108M1012MSS |
10ZLH1000MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821A3108M000 vs 10ZLH1000MEFCCC10X12.5 |
10YXJ1000MCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41821A3108M000 vs 10YXJ1000MCC10X12.5 |
B41821A3108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B41821A3108M000 vs B41821A3108M000 |