Part Details for B41821A2338M002 by TDK Corporation
Overview of B41821A2338M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A2338M002
B41821A2338M002 CAD Models
B41821A2338M002 Part Data Attributes
|
B41821A2338M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821A2338M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2079 mA | |
Length | 20 mm | |
Manufacturer Series | B41851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1190 mA | |
Series | B41821 | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41821A2338M002
This table gives cross-reference parts and alternative options found for B41821A2338M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A2338M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41851A2338M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821A2338M002 vs B41851A2338M002 |
2332LAM1020RXN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | B41821A2338M002 vs 2332LAM1020RXN511P |
RGA332M0JSD-1020T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | B41821A2338M002 vs RGA332M0JSD-1020T |
UHM0J332MPD9CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | B41821A2338M002 vs UHM0J332MPD9CP |
8332LAM1020RXN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | B41821A2338M002 vs 8332LAM1020RXN1C |
2332LAM1020RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | B41821A2338M002 vs 2332LAM1020RXN411C |
RGA332M0JBC-1020B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | B41821A2338M002 vs RGA332M0JBC-1020B |
2332LAM1020RXN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | B41821A2338M002 vs 2332LAM1020RXN211M |
NRE-JL332M6.3V10X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41821A2338M002 vs NRE-JL332M6.3V10X20F |
8332LAM1020RX01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | B41821A2338M002 vs 8332LAM1020RX01A |