Part Details for B41820A4106M009 by TDK Epcos
Overview of B41820A4106M009 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41820A4106M009
B41820A4106M009 CAD Models
B41820A4106M009 Part Data Attributes
|
B41820A4106M009
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41820A4106M009
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Manufacturer Series | B41820 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 18 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41820A4106M009
This table gives cross-reference parts and alternative options found for B41820A4106M009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41820A4106M009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMJ1C100MDL1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5.2 MML RADIAL LEADED | Nichicon Corporation | B41820A4106M009 vs UMJ1C100MDL1CA |
16ME10UWN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5MMH RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | B41820A4106M009 vs 16ME10UWN |
NSR100M16V4X5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41820A4106M009 vs NSR100M16V4X5TBF |
UMJ1C100MDR1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5.2 MML RADIAL LEADED | Nichicon Corporation | B41820A4106M009 vs UMJ1C100MDR1FV |
USR1C100MDA1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | B41820A4106M009 vs USR1C100MDA1CM |
USP1C100MDA1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | B41820A4106M009 vs USP1C100MDA1CC |
SP1C100MDA1TD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED, CAN | Nichicon Corporation | B41820A4106M009 vs SP1C100MDA1TD |
NP71C100 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7MMH RADIAL LEADED | Samsung Electro-Mechanics | B41820A4106M009 vs NP71C100 |
RFS-16V100ME3#5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | B41820A4106M009 vs RFS-16V100ME3#5N |
NS1C106M05007PB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | B41820A4106M009 vs NS1C106M05007PB |