B41820A2226M009
TDK Epcos
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, CAN

Overview of B41820A2226M009 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B41820A2226M009 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41820A2226M009 by TDK Epcos

B41820A2226M009
TDK Epcos
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
14000 mΩ
JESD-609 Code
e3
Leakage Current
0.003 mA
Manufacturer Series
B41820
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
22 mA
Surface Mount
NO
Tan Delta
0.22
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. B41820A2226M009
    TDK Epcos
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, CAN
    VS

Alternate Parts for B41820A2226M009

This table gives cross-reference parts and alternative options found for B41820A2226M009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41820A2226M009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
USW0J220MDA1BA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation B41820A2226M009 vs USW0J220MDA1BA
UVR0J220MDA1TP CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation B41820A2226M009 vs UVR0J220MDA1TP
6.3TWL2220FA5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation B41820A2226M009 vs 6.3TWL2220FA5X11
6MV22SWN+TSO Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED SUN Electronic Industries Corporation B41820A2226M009 vs 6MV22SWN+TSO
UVR0J220MDA6 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation B41820A2226M009 vs UVR0J220MDA6
UMJ0J220MDL1TC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5.2 MML RADIAL LEADED Nichicon Corporation B41820A2226M009 vs UMJ0J220MDL1TC
USW0J220MDA1CM CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation B41820A2226M009 vs USW0J220MDA1CM
USW0J220MDA1CC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation B41820A2226M009 vs USW0J220MDA1CC
6.3NW522MEFCTZ5X5 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation B41820A2226M009 vs 6.3NW522MEFCTZ5X5
UFX0J220MDJ1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation B41820A2226M009 vs UFX0J220MDJ1TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41820A2226M009 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41820A2226M009 by TDK Epcos

  • Please alert me when B41820A2226M009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B41820A2226M009 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41820A2226M009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B41820A2226M009 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41820A2226M009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41820A2226M009 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: