Part Details for B41794A7278Q000 by TDK Corporation
Overview of B41794A7278Q000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41794A7278Q000
B41794A7278Q000 CAD Models
B41794A7278Q000 Part Data Attributes
|
B41794A7278Q000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41794A7278Q000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 21 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
Leakage Current | 0.652 mA | |
Length | 49 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 8700 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41794A7278Q000
This table gives cross-reference parts and alternative options found for B41794A7278Q000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41794A7278Q000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41793A7278Q000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41794A7278Q000 vs B41793A7278Q000 |
B41791A7278Q000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 2700uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B41794A7278Q000 vs B41791A7278Q000 |
B41793A7278Q000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B41794A7278Q000 vs B41793A7278Q000 |
B41794A7278Q000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41794A7278Q000 vs B41794A7278Q000 |