Part Details for B41690A5298Q007 by TDK Corporation
Overview of B41690A5298Q007 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41690A5298Q007
B41690A5298Q007 CAD Models
B41690A5298Q007 Part Data Attributes
|
B41690A5298Q007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41690A5298Q007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 2900uF, Through Hole Mount, AXIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 2900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Leakage Current | 0.439 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 6200 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for B41690A5298Q007
This table gives cross-reference parts and alternative options found for B41690A5298Q007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41690A5298Q007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41690A5298Q001 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B41690A5298Q007 vs B41690A5298Q001 |
B41690A5298Q001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B41690A5298Q007 vs B41690A5298Q001 |
B41690A5298Q009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2900uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN | TDK Epcos | B41690A5298Q007 vs B41690A5298Q009 |
B41690A5298Q009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 2900uF, Through Hole Mount, AXIAL LEADED, CAN | TDK Corporation | B41690A5298Q007 vs B41690A5298Q009 |