There are no models available for this part yet.
Overview of B41554E7479Q000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B41554E7479Q000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B41554E7479Q000
|
Avnet Abacus | Electrolytic Capacitor, 47000uF, 40V, -10, +30%, Screw (Alt: B41554E7479Q000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for B41554E7479Q000 by TDK Corporation
Part Data Attributes for B41554E7479Q000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
47000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
64.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
12 mΩ
|
Length
|
105.7 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
30%
|
Rated (DC) Voltage (URdc)
|
40 V
|
Reference Standard
|
IEC60384-4
|
Ripple Current
|
13000 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
28.5 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for B41554E7479Q000
This table gives cross-reference parts and alternative options found for B41554E7479Q000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41554E7479Q000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41550E7479Q000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 47000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B41554E7479Q000 vs B41550E7479Q000 |
B41570E7479Q000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 47000uF, Stud Mount, RADIAL LEADED | TDK Corporation | B41554E7479Q000 vs B41570E7479Q000 |
B41570E7479Q000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 47000uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B41554E7479Q000 vs B41570E7479Q000 |
B41550E7479Q000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 47000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B41554E7479Q000 vs B41550E7479Q000 |