B41554-E8109-Q
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 10000uF, Chassis Mount, RADIAL LEADED

Overview of B41554-E8109-Q by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B41554-E8109-Q by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41554-E8109-Q by TDK Corporation

B41554-E8109-Q
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
18 mΩ
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
9600 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. B41554-E8109-Q
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 10000uF, Chassis Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41554-E8109-Q by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41554-E8109-Q by TDK Corporation

  • Please alert me when B41554-E8109-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41554-E8109-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41554-E8109-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41554-E8109-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41554-E8109-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41554-E8109-Q by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: