Part Details for B41538-A4688-M by TDK Corporation
Overview of B41538-A4688-M by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41538-A4688-M
B41538-A4688-M CAD Models
B41538-A4688-M Part Data Attributes
|
B41538-A4688-M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41538-A4688-M
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29 mΩ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for B41538-A4688-M
This table gives cross-reference parts and alternative options found for B41538-A4688-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41538-A4688-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXA680020CE16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41538-A4688-M vs 16YXA680020CE16X31.5 |
DSHR680016/TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Dubilier | B41538-A4688-M vs DSHR680016/TR |
UPL1C682MHH1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41538-A4688-M vs UPL1C682MHH1TN |
URZ1C682MHT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41538-A4688-M vs URZ1C682MHT |
1RY1CHB688MCS16040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41538-A4688-M vs 1RY1CHB688MCS16040 |
757D688M016FR2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41538-A4688-M vs 757D688M016FR2C |
1CSSP06800MCE18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | B41538-A4688-M vs 1CSSP06800MCE18X35.5 |
EKMG160ETB682MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41538-A4688-M vs EKMG160ETB682MLN3S |
B41858C4688M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B41538-A4688-M vs B41858C4688M006 |
KMQ16VB6800M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41538-A4688-M vs KMQ16VB6800M |