Part Details for B41505A5478M007 by TDK Corporation
Overview of B41505A5478M007 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41505A5478M007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B41505A5478M007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25VDC 4700uF 20% PVC 3 Term 4.5mm RoHS: Compliant | 0 |
|
$1.2500 / $1.3000 | Order Now |
Part Details for B41505A5478M007
B41505A5478M007 CAD Models
B41505A5478M007 Part Data Attributes
|
B41505A5478M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41505A5478M007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 53 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.06606 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41505A5478M007
This table gives cross-reference parts and alternative options found for B41505A5478M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41505A5478M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHL472M25BA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | B41505A5478M007 vs EHL472M25BA |
LV025M4700BP342230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | B41505A5478M007 vs LV025M4700BP342230 |
1472LDM2230LSN3110 | CAP,AL2O3,4.7MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41505A5478M007 vs 1472LDM2230LSN3110 |
MAL215856472E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 4700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | B41505A5478M007 vs MAL215856472E3 |
LV025M4700BP442230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | B41505A5478M007 vs LV025M4700BP442230 |
478LMX025M2BD | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | B41505A5478M007 vs 478LMX025M2BD |
8472LDM2230LSN2110 | CAP,AL2O3,4.7MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41505A5478M007 vs 8472LDM2230LSN2110 |
2472LDM2230LSN2110 | CAP,AL2O3,4.7MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41505A5478M007 vs 2472LDM2230LSN2110 |
B41505A5478M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41505A5478M007 vs B41505A5478M002 |
B41505A5478M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41505A5478M007 vs B41505A5478M000 |