Part Details for B41456B5150M000 by TDK Corporation
Overview of B41456B5150M000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41456B5150M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41456B5150M000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Screw Terminals 0.15F 20% 25VDC Ring Clip/Clamp Mount - Bulk (Alt: B41456B5150M000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$62.3011 / $68.9466 | Buy Now |
DISTI #
871-B41456B5150M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 25VDC 150000uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$51.9100 | Order Now |
Part Details for B41456B5150M000
B41456B5150M000 CAD Models
B41456B5150M000 Part Data Attributes
|
B41456B5150M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41456B5150M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150000uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 150000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8 mΩ | |
Length | 105.7 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 20000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.5 mm | |
Terminal Shape | LUG |
Alternate Parts for B41456B5150M000
This table gives cross-reference parts and alternative options found for B41456B5150M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41456B5150M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41458B5150M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150000uF, Stud Mount, CAN | TDK Corporation | B41456B5150M000 vs B41458B5150M000 |
B41458B5150M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150000uF, Stud Mount, RADIAL LEADED | TDK Corporation | B41456B5150M000 vs B41458B5150M003 |
B41458B5150M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150000uF, STUD MOUNT, CAN | TDK Epcos | B41456B5150M000 vs B41458B5150M000 |
B41456B5150M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B41456B5150M000 vs B41456B5150M003 |
B41458B5150M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150000uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B41456B5150M000 vs B41458B5150M003 |
B41456B5150M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150000uF, CHASSIS MOUNT, CAN | TDK Epcos | B41456B5150M000 vs B41456B5150M000 |