Part Details for B41431-A4229-M by TDK Epcos
Overview of B41431-A4229-M by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4229-ALC | Coilcraft Inc | ||
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Part Details for B41431-A4229-M
B41431-A4229-M CAD Models
B41431-A4229-M Part Data Attributes
|
B41431-A4229-M
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41431-A4229-M
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Other Voltage and Capactances on Request | |
Diameter | 35.7 mm | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | B41431 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | B41431 |
Alternate Parts for B41431-A4229-M
This table gives cross-reference parts and alternative options found for B41431-A4229-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41431-A4229-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41431-N4229-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF | TDK Epcos | B41431-A4229-M vs B41431-N4229-M |