B41306-E4109-T
TDK Epcos
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 10000uF, Through Hole Mount

Overview of B41306-E4109-T by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for B41306-E4109-T by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41306-E4109-T by TDK Epcos

B41306-E4109-T
TDK Epcos
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Other Voltage and Capacitance on Request
Dielectric Material
ALUMINUM (WET)
ESR
63 mΩ
Manufacturer Series
B41306
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2600 mA
Series
B41306
Surface Mount
NO
Terminal Shape
FLAT
Want to compare parts?
  1. B41306-E4109-T
    TDK Epcos
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 10000uF, Through Hole Mount
    VS

Alternate Parts for B41306-E4109-T

This table gives cross-reference parts and alternative options found for B41306-E4109-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41306-E4109-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41457-P4109-T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 50% +Tol, 10% -Tol, 10000uF TDK Epcos B41306-E4109-T vs B41457-P4109-T
B41534-A4109-T CAP,AL2O3,10MF,16VDC,10% -TOL,50% +TOL TDK Epcos B41306-E4109-T vs B41534-A4109-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41306-E4109-T by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41306-E4109-T by TDK Epcos

Select Manufacturer
Which Manufacturer of B41306-E4109-T would you like to use for your alert(s)?
  • Please alert me when B41306-E4109-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41306-E4109-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41306-E4109-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41306-E4109-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41306-E4109-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41306-E4109-T by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: