Part Details for B41252C9158M000 by TDK Corporation
Overview of B41252C9158M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252C9158M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252C9158M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 1500 UF 100 V - Bulk (Alt: B41252C9158M000) Min Qty: 320 Package Multiple: 160 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6570 / $2.3338 | Buy Now |
DISTI #
B41252C9158M000
|
Avnet Americas | Cap Aluminum 1500uF 100V 20% (30 X 30mm) 10mm 2230mA 2000 hr 105?C Bulk - Bulk (Alt: B41252C9158M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6570 / $2.3338 | Buy Now |
DISTI #
871-B41252C9158M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100VDC 1500uF 20% PVC 6mm Terminals RoHS: Compliant | 0 |
|
$1.7500 / $3.9100 | Order Now |
Part Details for B41252C9158M000
B41252C9158M000 CAD Models
B41252C9158M000 Part Data Attributes
|
B41252C9158M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41252C9158M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 40 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2230 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252C9158M000
This table gives cross-reference parts and alternative options found for B41252C9158M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252C9158M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLMW152M100V30X30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | B41252C9158M000 vs NRLMW152M100V30X30F |
MAL209039152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B41252C9158M000 vs MAL209039152E3 |