Part Details for B41252A8128M000 by TDK Epcos
Overview of B41252A8128M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252A8128M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252A8128M000-ND
|
DigiKey | CAP ALUM 1200UF 20% 63V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
620 In Stock |
|
$0.6218 / $1.7000 | Buy Now |
Part Details for B41252A8128M000
B41252A8128M000 CAD Models
B41252A8128M000 Part Data Attributes
|
B41252A8128M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41252A8128M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.512 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1370 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252A8128M000
This table gives cross-reference parts and alternative options found for B41252A8128M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A8128M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2122LGM2225LSN2110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A8128M000 vs 2122LGM2225LSN2110 |
2122LGM2225LSN7110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A8128M000 vs 2122LGM2225LSN7110 |
8122LGM2225LHN7110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A8128M000 vs 8122LGM2225LHN7110 |
SIH12206322025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | B41252A8128M000 vs SIH12206322025 |
MAL215858122E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 1200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | B41252A8128M000 vs MAL215858122E3 |
SLJ128M063S1A5Q25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | Teapo Electronic Corporation | B41252A8128M000 vs SLJ128M063S1A5Q25K |
LG063M1200BP342225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | B41252A8128M000 vs LG063M1200BP342225 |
1122LGM2225LSN4110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A8128M000 vs 1122LGM2225LSN4110 |
ELD128M063AQ1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | B41252A8128M000 vs ELD128M063AQ1AA |
1122LGM2225LSN9110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A8128M000 vs 1122LGM2225LSN9110 |