Part Details for B41252A7568M067 by TDK Corporation
Overview of B41252A7568M067 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41252A7568M067
B41252A7568M067 CAD Models
B41252A7568M067 Part Data Attributes
|
B41252A7568M067
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41252A7568M067
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.92 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2290 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252A7568M067
This table gives cross-reference parts and alternative options found for B41252A7568M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A7568M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX562M035H032A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | B41252A7568M067 vs 381LX562M035H032A |
8562LEM2235LHN2110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A7568M067 vs 8562LEM2235LHN2110 |
1562LEM2235LHN1110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A7568M067 vs 1562LEM2235LHN1110 |
EKMH350VSN562MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | B41252A7568M067 vs EKMH350VSN562MP35S |
2562LEM2235LHN0110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A7568M067 vs 2562LEM2235LHN0110 |
381LX562M035H032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B41252A7568M067 vs 381LX562M035H032 |
35MXC5600MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B41252A7568M067 vs 35MXC5600MEFCSN22X35 |
B41252A7568M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252A7568M067 vs B41252A7568M000 |
HK1V568M22035HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B41252A7568M067 vs HK1V568M22035HA |
ESMH350VNN562MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | B41252A7568M067 vs ESMH350VNN562MP35S |