Part Details for B41252A6828M007 by TDK Epcos
Overview of B41252A6828M007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41252A6828M007
B41252A6828M007 CAD Models
B41252A6828M007 Part Data Attributes
|
B41252A6828M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41252A6828M007
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 8.2 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3940 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252A6828M007
This table gives cross-reference parts and alternative options found for B41252A6828M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A6828M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV050M8200BP343045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | B41252A6828M007 vs LV050M8200BP343045 |
LV050M8200BP4-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | B41252A6828M007 vs LV050M8200BP4-3045 |
ELD828M050AS5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | B41252A6828M007 vs ELD828M050AS5AA |
LG050M8200BP543045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | B41252A6828M007 vs LG050M8200BP543045 |
HK1H828M30045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B41252A6828M007 vs HK1H828M30045HA |
B41252A6828M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252A6828M007 vs B41252A6828M007 |
8822LFM3045LTN110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A6828M007 vs 8822LFM3045LTN110 |
NRLMW822M50V30X45F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | B41252A6828M007 vs NRLMW822M50V30X45F |
ELG828M050AS5AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount | KEMET Corporation | B41252A6828M007 vs ELG828M050AS5AV |
ECEC1HA822DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | B41252A6828M007 vs ECEC1HA822DA |