Part Details for B41252A6478M002 by TDK Corporation
Overview of B41252A6478M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41252A6478M002
B41252A6478M002 CAD Models
B41252A6478M002 Part Data Attributes
|
B41252A6478M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41252A6478M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.7 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2810 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252A6478M002
This table gives cross-reference parts and alternative options found for B41252A6478M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A6478M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LFM2245LHN3110 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A6478M002 vs 8472LFM2245LHN3110 |
LG050M4700BPF-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | B41252A6478M002 vs LG050M4700BPF-2245 |
ELG478M050AQ5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | B41252A6478M002 vs ELG478M050AQ5AA |
2472LFM2245LHN2110 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A6478M002 vs 2472LFM2245LHN2110 |
LGU1H472MELZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B41252A6478M002 vs LGU1H472MELZ |
50MXC4700MSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B41252A6478M002 vs 50MXC4700MSN22X45 |
LG050M4700BP442245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | B41252A6478M002 vs LG050M4700BP442245 |
1472LFM2245LHN2110 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A6478M002 vs 1472LFM2245LHN2110 |
LGY1H472MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | B41252A6478M002 vs LGY1H472MERZGA |
50MXC4700MOOESN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B41252A6478M002 vs 50MXC4700MOOESN22X45 |