Part Details for B41252A5568M000 by TDK Corporation
Overview of B41252A5568M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252A5568M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252A5568M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 5600 UF 25 V - Bulk (Alt: B41252A5568M000) Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8759 / $1.2237 | Buy Now |
DISTI #
B41252A5568M000
|
Avnet Americas | Cap Aluminum 5600uF 25V 20% (22 X 30mm) 10mm 1980mA 2000 hr 105°C Bulk - Bulk (Alt: B41252A5568M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8759 / $1.2237 | Buy Now |
DISTI #
871-B41252A5568M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25VDC 5600uF 20% PVC STD 6mm Term RoHS: Compliant | 0 |
|
$0.8790 / $2.1500 | Order Now |
Part Details for B41252A5568M000
B41252A5568M000 CAD Models
B41252A5568M000 Part Data Attributes
|
B41252A5568M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41252A5568M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.8 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1980 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252A5568M000
This table gives cross-reference parts and alternative options found for B41252A5568M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A5568M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2562LDM2230LHN5110 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A5568M000 vs 2562LDM2230LHN5110 |
568LMB025M2BD | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | B41252A5568M000 vs 568LMB025M2BD |
B41252A5568M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252A5568M000 vs B41252A5568M067 |
1562LDM2230LHN2110 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A5568M000 vs 1562LDM2230LHN2110 |
2562LDM2230LHN4110 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A5568M000 vs 2562LDM2230LHN4110 |
LV025M5600BP3-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | B41252A5568M000 vs LV025M5600BP3-2230 |
B41252A5568M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252A5568M000 vs B41252A5568M060 |
LGU1E562MEKZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | B41252A5568M000 vs LGU1E562MEKZ |
ELD568M025AQ2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | B41252A5568M000 vs ELD568M025AQ2AA |
LV025M5600BP4-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | B41252A5568M000 vs LV025M5600BP4-2230 |