Part Details for B41252A0688M007 by TDK Corporation
Overview of B41252A0688M007 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252A0688M007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252A0688M007
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 6800 UF 80 V - Bulk (Alt: B41252A0688M007) Min Qty: 240 Package Multiple: 120 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4632 / $6.2613 | Buy Now |
DISTI #
B41252A0688M007
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 6800 UF 80 V - Bulk (Alt: B41252A0688M007) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4632 / $6.2613 | Buy Now |
DISTI #
871-B41252A0688M007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 80VDC 6800uF 20% PVC 4.5mm Term RoHS: Compliant | 0 |
|
$5.0800 | Order Now |
Part Details for B41252A0688M007
B41252A0688M007 CAD Models
B41252A0688M007 Part Data Attributes
|
B41252A0688M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41252A0688M007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 40 Weeks | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 10.88 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4900 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252A0688M007
This table gives cross-reference parts and alternative options found for B41252A0688M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A0688M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A0688M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A0688M007 vs B41252A0688M002 |
ECET1KA682EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Panasonic Electronic Components | B41252A0688M007 vs ECET1KA682EA |
B41252A0688M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252A0688M007 vs B41252A0688M067 |
ECOS1KA682EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | B41252A0688M007 vs ECOS1KA682EA |
B41252A0688M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252A0688M007 vs B41252A0688M002 |
HE1K688M35050HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41252A0688M007 vs HE1K688M35050HA |
B41252A0688M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A0688M007 vs B41252A0688M062 |
B41252A0688M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A0688M007 vs B41252A0688M000 |
B41252A0688M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252A0688M007 vs B41252A0688M060 |
B41252A0688M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A0688M007 vs B41252A0688M060 |