Part Details for B41252A0108M067 by TDK Corporation
Overview of B41252A0108M067 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41252A0108M067
B41252A0108M067 CAD Models
B41252A0108M067 Part Data Attributes
|
B41252A0108M067
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41252A0108M067
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.6 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1620 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252A0108M067
This table gives cross-reference parts and alternative options found for B41252A0108M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A0108M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELD108M080AQ2AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | B41252A0108M067 vs ELD108M080AQ2AV |
8102LHM2230LS010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | B41252A0108M067 vs 8102LHM2230LS010 |
ECEC1KA102BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | B41252A0108M067 vs ECEC1KA102BA |
B41252A0108M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A0108M067 vs B41252A0108M007 |
8102LHM2230LSN0110 | CAP,AL2O3,1MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A0108M067 vs 8102LHM2230LSN0110 |
B41252A0108M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A0108M067 vs B41252A0108M062 |
2102LHM2230LSN1110 | CAP,AL2O3,1MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A0108M067 vs 2102LHM2230LSN1110 |
1102LHM2230LSN9110 | CAP,AL2O3,1MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A0108M067 vs 1102LHM2230LSN9110 |
2102LHM2230LSN0110 | CAP,AL2O3,1MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A0108M067 vs 2102LHM2230LSN0110 |
MALIEYH07LV410W42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 1000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | B41252A0108M067 vs MALIEYH07LV410W42K |