B41231C8568M062
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT

Overview of B41231C8568M062 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for B41231C8568M062 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41231C8568M062 by TDK Corporation

B41231C8568M062
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
7.056 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
4700 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B41231C8568M062
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for B41231C8568M062

This table gives cross-reference parts and alternative options found for B41231C8568M062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231C8568M062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MALIEYN07CV456J02K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies B41231C8568M062 vs MALIEYN07CV456J02K
HJ1J568M35030HA Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics B41231C8568M062 vs HJ1J568M35030HA
SLPX562M063H3P3A Aluminum Electrolytic Capacitor, Aluminum (wet) Cornell Dubilier Electronics Inc B41231C8568M062 vs SLPX562M063H3P3A
LS-562M1JL4-3530 CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL Lelon Electronics Corp B41231C8568M062 vs LS-562M1JL4-3530
LH063M5600BP443530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, YAGEO Corporation B41231C8568M062 vs LH063M5600BP443530
LH063M5600BP3-3530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, YAGEO Corporation B41231C8568M062 vs LH063M5600BP3-3530
LS-562M1JS3-3530 CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL Lelon Electronics Corp B41231C8568M062 vs LS-562M1JS3-3530
LH063M5600BP4-3530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, YAGEO Corporation B41231C8568M062 vs LH063M5600BP4-3530
ECS1JBZ562MLL10350030 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, Nantong Jianghai Capacitor Co Ltd B41231C8568M062 vs ECS1JBZ562MLL10350030
380LX562M063A022A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, Cornell Dubilier Electronics Inc B41231C8568M062 vs 380LX562M063A022A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41231C8568M062 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41231C8568M062 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41231C8568M062 would you like to use for your alert(s)?
  • Please alert me when B41231C8568M062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41231C8568M062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41231C8568M062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41231C8568M062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41231C8568M062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41231C8568M062 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: