Part Details for B41231C4159M007 by TDK Epcos
Overview of B41231C4159M007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41231C4159M007
B41231C4159M007 CAD Models
B41231C4159M007 Part Data Attributes
|
B41231C4159M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41231C4159M007
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.8 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4560 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41231C4159M007
This table gives cross-reference parts and alternative options found for B41231C4159M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231C4159M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELH159M016AS1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | KEMET Corporation | B41231C4159M007 vs ELH159M016AS1AA |
B41231C4159M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41231C4159M007 vs B41231C4159M060 |
TYSV1C159K25ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF | TE Connectivity | B41231C4159M007 vs TYSV1C159K25ML |
SLH159M016S1A5S25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | Teapo Electronic Corporation | B41231C4159M007 vs SLH159M016S1A5S25K |
LLS1C153MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | B41231C4159M007 vs LLS1C153MEKB |
LS-153M1C-A3025 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B41231C4159M007 vs LS-153M1C-A3025 |
SLPX153M016E1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B41231C4159M007 vs SLPX153M016E1P3 |
ELH159M016AS1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | KEMET Corporation | B41231C4159M007 vs ELH159M016AS1AV |
LS-153M1CL3A3025 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B41231C4159M007 vs LS-153M1CL3A3025 |
LH016M15K0BP443025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | B41231C4159M007 vs LH016M15K0BP443025 |