B41231A9398M002
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT

Overview of B41231A9398M002 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for B41231A9398M002 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41231A9398M002 by TDK Corporation

B41231A9398M002
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
7.8 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
5360 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B41231A9398M002
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for B41231A9398M002

This table gives cross-reference parts and alternative options found for B41231A9398M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231A9398M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8392MAM3045LKN38F0 CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A9398M002 vs 8392MAM3045LKN38F0
2392MAM3045LKN2850 CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A9398M002 vs 2392MAM3045LKN2850
LH100M3900BPF43045 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF, YAGEO Corporation B41231A9398M002 vs LH100M3900BPF43045
8392MAM3045LKN28F0 CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A9398M002 vs 8392MAM3045LKN28F0
2392MAM3045LKN7850 CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A9398M002 vs 2392MAM3045LKN7850
1392MAM3045LKN48E0 CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A9398M002 vs 1392MAM3045LKN48E0
2392MAM3045LKN28E0 CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A9398M002 vs 2392MAM3045LKN28E0
2392MAM3045LKN0810 CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A9398M002 vs 2392MAM3045LKN0810
LH100M3900BP3-3045 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF, YAGEO Corporation B41231A9398M002 vs LH100M3900BP3-3045
B41231A9398M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B41231A9398M002 vs B41231A9398M002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41231A9398M002 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41231A9398M002 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41231A9398M002 would you like to use for your alert(s)?
  • Please alert me when B41231A9398M002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41231A9398M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41231A9398M002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41231A9398M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41231A9398M002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41231A9398M002 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: