-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41231A5688M062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41231A5688M062
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.4 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3060 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B41231A5688M062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231A5688M062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX682M025H022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | B41231A5688M062 vs 380LX682M025H022A |
B41231A5688M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41231A5688M062 vs B41231A5688M002 |
2682LDM2230LKN98E0 | CAP,AL2O3,6.8MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A5688M062 vs 2682LDM2230LKN98E0 |
LS-682M1EG2A2230 | CAP,AL2O3,6.8MF,25VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B41231A5688M062 vs LS-682M1EG2A2230 |
LKG1E682MESZAK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B41231A5688M062 vs LKG1E682MESZAK |
8682LDM2230LKN98F0 | CAP,AL2O3,6.8MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A5688M062 vs 8682LDM2230LKN98F0 |
2682LDM2230LKN58F0 | CAP,AL2O3,6.8MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A5688M062 vs 2682LDM2230LKN58F0 |
8682LDM2230LKN58F0 | CAP,AL2O3,6.8MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A5688M062 vs 8682LDM2230LKN58F0 |
B41231A5688M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41231A5688M062 vs B41231A5688M007 |
2682LDM2230LKN98F0 | CAP,AL2O3,6.8MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A5688M062 vs 2682LDM2230LKN98F0 |