-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41231A4189M067
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41231A4189M067
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5.76 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4770 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B41231A4189M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231A4189M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX183M016H042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | B41231A4189M067 vs 380LX183M016H042A |
380LX183M016H042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | B41231A4189M067 vs 380LX183M016H042AD |
LS-183M1CL3A2240 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B41231A4189M067 vs LS-183M1CL3A2240 |
2183LCM2240LKN78F0 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A4189M067 vs 2183LCM2240LKN78F0 |
2183LCM2240LKN1850 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A4189M067 vs 2183LCM2240LKN1850 |
1183LCM2240LKN48E0 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A4189M067 vs 1183LCM2240LKN48E0 |
1183LCM2240LKN2810 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A4189M067 vs 1183LCM2240LKN2810 |
LH016M18K0BPF42240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | B41231A4189M067 vs LH016M18K0BPF42240 |
8183LCM2240LKN48E0 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A4189M067 vs 8183LCM2240LKN48E0 |
B41231A4189M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41231A4189M067 vs B41231A4189M002 |