There are no models available for this part yet.
Overview of B41231A4159M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for B41231A4159M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B41231A4159M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP - IN 15000UF 16V - Bulk (Alt: B41231A4159M000) Min Qty: 640 Package Multiple: 320 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9089 / $1.2500 | Buy Now | |
DISTI #
B41231A4159M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15000 uF, 16 V, ± 20%, Snap-In - Bulk (Alt: B41231A4159M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9089 / $1.2500 | Buy Now | |
DISTI #
871-B41231A4159M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16VDC 15000uF 20% PVC 6mm Terminals RoHS: Compliant | 734 |
|
$0.9410 / $1.8200 | Buy Now |
CAD Models for B41231A4159M000 by TDK Corporation
Part Data Attributes for B41231A4159M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
32 Weeks
|
Capacitance
|
15000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
4.8 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
4290 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.5
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|