Part Details for B41044A7158M000 by TDK Corporation
Overview of B41044A7158M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41044A7158M000
B41044A7158M000 CAD Models
B41044A7158M000 Part Data Attributes
|
B41044A7158M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41044A7158M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2100 mA | |
Series | B41044 | |
Terminal Pitch | 7.5 mm |
Alternate Parts for B41044A7158M000
This table gives cross-reference parts and alternative options found for B41044A7158M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41044A7158M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW158M035AM7KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | B41044A7158M000 vs ESW158M035AM7KA |
MK1V158M16025SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | B41044A7158M000 vs MK1V158M16025SS |
1152LEM1625RTN711B | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41044A7158M000 vs 1152LEM1625RTN711B |
2152LEM1625RTN4110 | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41044A7158M000 vs 2152LEM1625RTN4110 |
SL035M1500L7FW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF | YAGEO Corporation | B41044A7158M000 vs SL035M1500L7FW1625 |
1152LEM1625RTN211B | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41044A7158M000 vs 1152LEM1625RTN211B |
MK1V158M16025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | B41044A7158M000 vs MK1V158M16025 |
SC035M1500A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | B41044A7158M000 vs SC035M1500A7F-1625 |
8152LEM1625RTN311C | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41044A7158M000 vs 8152LEM1625RTN311C |
8152LEM1625RT00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41044A7158M000 vs 8152LEM1625RT00N |