Part Details for B41044A6474M008 by TDK Corporation
Results Overview of B41044A6474M008 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B41044A6474M008 Information
B41044A6474M008 by TDK Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for B41044A6474M008
B41044A6474M008 CAD Models
B41044A6474M008 Part Data Attributes
|
B41044A6474M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41044A6474M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 25 mA | |
Series | B41044 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41044A6474M008
This table gives cross-reference parts and alternative options found for B41044A6474M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41044A6474M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8R47LFM0511NPN311R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | B41044A6474M008 vs 8R47LFM0511NPN311R |
2R47LFM0511LLN711D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | B41044A6474M008 vs 2R47LFM0511LLN711D |
2R47LFM0511RTN711F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | B41044A6474M008 vs 2R47LFM0511RTN711F |
8R47LFM0511LLN311F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | B41044A6474M008 vs 8R47LFM0511LLN311F |
1R47LFM0511NPN511C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | B41044A6474M008 vs 1R47LFM0511NPN511C |
1R47LFM0511RXN111C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | B41044A6474M008 vs 1R47LFM0511RXN111C |
RGAR47M1HBK-0511B | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | B41044A6474M008 vs RGAR47M1HBK-0511B |
8R47LFM0511NPN911F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | B41044A6474M008 vs 8R47LFM0511NPN911F |
8R47LFM0511RTN411A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | B41044A6474M008 vs 8R47LFM0511RTN411A |
RGAR47M1HTA-0511 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | B41044A6474M008 vs RGAR47M1HTA-0511 |