Part Details for B41044A5476M008 by TDK Corporation
Overview of B41044A5476M008 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41044A5476M008
B41044A5476M008 CAD Models
B41044A5476M008 Part Data Attributes
|
B41044A5476M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41044A5476M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 180 mA | |
Series | B41044 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41044A5476M008
This table gives cross-reference parts and alternative options found for B41044A5476M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41044A5476M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LDM0511RX01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | B41044A5476M008 vs 8470LDM0511RX01A |
8470LDM0511RXN411F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | B41044A5476M008 vs 8470LDM0511RXN411F |
NRSG470M25V5X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | B41044A5476M008 vs NRSG470M25V5X11SPF |
SH470M025R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | B41044A5476M008 vs SH470M025R1 |
8470LDM0511RXN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | B41044A5476M008 vs 8470LDM0511RXN7N |
25YXJ47MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | B41044A5476M008 vs 25YXJ47MCA5X11 |
8470LDM0511RX00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | B41044A5476M008 vs 8470LDM0511RX00E |
UHD1E470MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | B41044A5476M008 vs UHD1E470MDD1CM |
1470LDM0511RXN011A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | B41044A5476M008 vs 1470LDM0511RXN011A |
EKY-250ELL470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41044A5476M008 vs EKY-250ELL470ME11D |