Part Details for B41044A4478M002 by TDK Corporation
Overview of B41044A4478M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41044A4478M002
B41044A4478M002 CAD Models
B41044A4478M002 Part Data Attributes
|
B41044A4478M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41044A4478M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2600 mA | |
Series | B41044 | |
Terminal Pitch | 7.5 mm |
Alternate Parts for B41044A4478M002
This table gives cross-reference parts and alternative options found for B41044A4478M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41044A4478M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXG4700MCA16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41044A4478M002 vs 16YXG4700MCA16X31.5 |
MK1C478M1631MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | B41044A4478M002 vs MK1C478M1631MDR |
NRE-HL472M16V16X31.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | B41044A4478M002 vs NRE-HL472M16V16X31.5SPF |
RGA472M1CBC-1632C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | B41044A4478M002 vs RGA472M1CBC-1632C |
RGA472M1CSC-1632P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | B41044A4478M002 vs RGA472M1CSC-1632P |
16YXF4700MRX16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | B41044A4478M002 vs 16YXF4700MRX16X31.5 |
16YXH4700M16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | B41044A4478M002 vs 16YXH4700M16X31.5 |
MK1C478M1631M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | B41044A4478M002 vs MK1C478M1631M |
MK1C478M1631MSS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | B41044A4478M002 vs MK1C478M1631MSS |
16YXG4700MEFCRK16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | B41044A4478M002 vs 16YXG4700MEFCRK16X31.5 |