Part Details for B41044A4226M008 by TDK Corporation
Overview of B41044A4226M008 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41044A4226M008
B41044A4226M008 CAD Models
B41044A4226M008 Part Data Attributes
|
B41044A4226M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41044A4226M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 180 mA | |
Series | B41044 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41044A4226M008
This table gives cross-reference parts and alternative options found for B41044A4226M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41044A4226M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8220LCM0511RXN4M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | B41044A4226M008 vs 8220LCM0511RXN4M |
8220LCM0511RXN7N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | B41044A4226M008 vs 8220LCM0511RXN7N |
8220LCM0511LLN511R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | B41044A4226M008 vs 8220LCM0511LLN511R |
2220LCM0511RTN911R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | B41044A4226M008 vs 2220LCM0511RTN911R |
2220LCM0511RXN3110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | B41044A4226M008 vs 2220LCM0511RXN3110 |
8220LCM0511RXN1D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | B41044A4226M008 vs 8220LCM0511RXN1D |
8220LCM0511RTN5D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | B41044A4226M008 vs 8220LCM0511RTN5D |
1220LCM0511RTN211J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | B41044A4226M008 vs 1220LCM0511RTN211J |
8220LCM0511LW04J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | B41044A4226M008 vs 8220LCM0511LW04J |
RGA220M1CFC-0511B | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | B41044A4226M008 vs RGA220M1CFC-0511B |