Part Details for B41044A3336M002 by TDK Corporation
Overview of B41044A3336M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41044A3336M002
B41044A3336M002 CAD Models
B41044A3336M002 Part Data Attributes
|
B41044A3336M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41044A3336M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 180 mA | |
Series | B41044 | |
Terminal Pitch | 2 mm |
Alternate Parts for B41044A3336M002
This table gives cross-reference parts and alternative options found for B41044A3336M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41044A3336M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330LBM0511LWN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | B41044A3336M002 vs 8330LBM0511LWN1C |
MK1A336M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | B41044A3336M002 vs MK1A336M05011PB |
8330LBM0511RTN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | B41044A3336M002 vs 8330LBM0511RTN5E |
8330LBM0511RT07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | B41044A3336M002 vs 8330LBM0511RT07E |
8330LBM0511RT05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | B41044A3336M002 vs 8330LBM0511RT05F |
8330LBM0511RTN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | B41044A3336M002 vs 8330LBM0511RTN5N |
8330LBM0511RTN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | B41044A3336M002 vs 8330LBM0511RTN70 |
8330LBM0511RT07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | B41044A3336M002 vs 8330LBM0511RT07N |
8330LBM0511RT00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | B41044A3336M002 vs 8330LBM0511RT00P |
KSE336M010S1ABC11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Teapo Electronic Corporation | B41044A3336M002 vs KSE336M010S1ABC11K |