Part Details for B41043A7188M002 by TDK Corporation
Overview of B41043A7188M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41043A7188M002
B41043A7188M002 CAD Models
B41043A7188M002 Part Data Attributes
|
B41043A7188M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41043A7188M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2220 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41043A7188M002
This table gives cross-reference parts and alternative options found for B41043A7188M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A7188M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1V182MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | B41043A7188M002 vs UPJ1V182MHD1CC |
B41042A7188M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | TDK Corporation | B41043A7188M002 vs B41042A7188M002 |
UPM1V182MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | B41043A7188M002 vs UPM1V182MHD1CV |
RJH-35V182MJ7#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | B41043A7188M002 vs RJH-35V182MJ7#-F51 |
ECR1VGC182MLL50160031 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Nantong Jianghai Capacitor Co Ltd | B41043A7188M002 vs ECR1VGC182MLL50160031 |
NRSZ182M35V16X31.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41043A7188M002 vs NRSZ182M35V16X31.5F |
UPJ1V182MHD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | B41043A7188M002 vs UPJ1V182MHD1TD |
RJH-35V182MJ7#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | B41043A7188M002 vs RJH-35V182MJ7#-G10 |
NRSZ182M35V16X31.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | B41043A7188M002 vs NRSZ182M35V16X31.5SPF |
UPJ1V182MHDTD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | B41043A7188M002 vs UPJ1V182MHDTD |