Part Details for B41043A7157M002 by TDK Epcos
Overview of B41043A7157M002 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41043A7157M002
B41043A7157M002 CAD Models
B41043A7157M002 Part Data Attributes
|
B41043A7157M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41043A7157M002
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1575 mA | |
Manufacturer Series | B41043 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 290.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41043A7157M002
This table gives cross-reference parts and alternative options found for B41043A7157M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A7157M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41888C7157M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B41043A7157M002 vs B41888C7157M012 |
678D157M035CD2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41043A7157M002 vs 678D157M035CD2C |
UPW1V151MPD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B41043A7157M002 vs UPW1V151MPD1TP |
1RX1VNB157MCS080020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41043A7157M002 vs 1RX1VNB157MCS080020 |
LXZ35VB150MH12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41043A7157M002 vs LXZ35VB150MH12 |
678D157M035CD5+ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41043A7157M002 vs 678D157M035CD5+ |
1RF1VHB157MAP10025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41043A7157M002 vs 1RF1VHB157MAP10025 |
ELXZ350ETB151MH12D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41043A7157M002 vs ELXZ350ETB151MH12D |
UPL1V151MPH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41043A7157M002 vs UPL1V151MPH1TD |
B41858C7157M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B41043A7157M002 vs B41858C7157M009 |