Part Details for B41043A6396M007 by TDK Epcos
Overview of B41043A6396M007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41043A6396M007
B41043A6396M007 CAD Models
B41043A6396M007 Part Data Attributes
|
B41043A6396M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41043A6396M007
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0585 mA | |
Manufacturer Series | B41043 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41043A6396M007
This table gives cross-reference parts and alternative options found for B41043A6396M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A6396M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE500ELL390MFB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41043A6396M007 vs ESXE500ELL390MFB5D |
ELXY500EBC390MFB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41043A6396M007 vs ELXY500EBC390MFB5D |
RJH-50V390MF3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | B41043A6396M007 vs RJH-50V390MF3# |
UPM1H390MEH-TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | B41043A6396M007 vs UPM1H390MEH-TP |
ELXY500ERC390MFB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41043A6396M007 vs ELXY500ERC390MFB5D |
UPQ1H390MGH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B41043A6396M007 vs UPQ1H390MGH |
B41042A6396M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41043A6396M007 vs B41042A6396M007 |
B41043A6396M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41043A6396M007 vs B41043A6396M008 |
LXJ50VB39MF11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41043A6396M007 vs LXJ50VB39MF11 |
TD04RLXY50VB39MF11F25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41043A6396M007 vs TD04RLXY50VB39MF11F25 |