Part Details for B41043A6335M016 by TDK Corporation
Overview of B41043A6335M016 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41043A6335M016
B41043A6335M016 CAD Models
B41043A6335M016 Part Data Attributes
|
B41043A6335M016
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41043A6335M016
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 33 mA | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41043A6335M016
This table gives cross-reference parts and alternative options found for B41043A6335M016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A6335M016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23R3LFM0511LEN9110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | B41043A6335M016 vs 23R3LFM0511LEN9110 |
83R3LFM0511LMN1F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | B41043A6335M016 vs 83R3LFM0511LMN1F |
13R3LFM0511LEN011F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | B41043A6335M016 vs 13R3LFM0511LEN011F |
EKME500ELL3R3ME11A | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | B41043A6335M016 vs EKME500ELL3R3ME11A |
83R3LFM0511LMN1P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | B41043A6335M016 vs 83R3LFM0511LMN1P |
83R3LFM0511LM01C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | B41043A6335M016 vs 83R3LFM0511LM01C |
83R3LFM0511LEN111M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | B41043A6335M016 vs 83R3LFM0511LEN111M |
83R3LFM0511LF05P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | B41043A6335M016 vs 83R3LFM0511LF05P |
RLS335050M0511 | Taiwan Ostor Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | B41043A6335M016 vs RLS335050M0511 |
83R3LFM0511LF01P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | B41043A6335M016 vs 83R3LFM0511LF01P |