Part Details for B41043A6186M008 by TDK Corporation
Overview of B41043A6186M008 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41043A6186M008
B41043A6186M008 CAD Models
B41043A6186M008 Part Data Attributes
|
B41043A6186M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41043A6186M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 79 mA | |
Series | B41043 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41043A6186M008
This table gives cross-reference parts and alternative options found for B41043A6186M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A6186M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ180M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41043A6186M008 vs NRSZ180M50V5X11TBSTF |
UPM1H180MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B41043A6186M008 vs UPM1H180MDD1TD |
UPJ1H180MDDCV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | Nichicon Corporation | B41043A6186M008 vs UPJ1H180MDDCV |
B41043A6186M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | TDK Corporation | B41043A6186M008 vs B41043A6186M000 |
RXK180M1HBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | B41043A6186M008 vs RXK180M1HBK-0511S |
UPJ1H180MDD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | Nichicon Corporation | B41043A6186M008 vs UPJ1H180MDD1TO |
UPJ1H180MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41043A6186M008 vs UPJ1H180MDH |
EEUFC1H180 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | B41043A6186M008 vs EEUFC1H180 |
UPJ1H180MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | Nichicon Corporation | B41043A6186M008 vs UPJ1H180MDD1FV |
B41042A6186M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | TDK Corporation | B41043A6186M008 vs B41042A6186M002 |