Part Details for B41043A6158M001 by TDK Corporation
Overview of B41043A6158M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41043A6158M001
B41043A6158M001 CAD Models
B41043A6158M001 Part Data Attributes
|
B41043A6158M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41043A6158M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2170 mA | |
Series | B41043 | |
Terminal Pitch | 7.5 mm |
Alternate Parts for B41043A6158M001
This table gives cross-reference parts and alternative options found for B41043A6158M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A6158M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKC00JK415H00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | B41043A6158M001 vs MALREKC00JK415H00F |
UPJ1H152MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | B41043A6158M001 vs UPJ1H152MHD1CM |
B41042A6158M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | B41043A6158M001 vs B41042A6158M002 |
ESXE500ELL152ML40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | United Chemi-Con Inc | B41043A6158M001 vs ESXE500ELL152ML40B |
UPM1H152MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | B41043A6158M001 vs UPM1H152MHD1CM |
ELXV500ETE152ML40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | B41043A6158M001 vs ELXV500ETE152ML40M |
ELXY500ETE152ML40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | B41043A6158M001 vs ELXY500ETE152ML40B |
RJH-50V152MJ9#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | B41043A6158M001 vs RJH-50V152MJ9#-GAT |
ESXE500ETE152ML40C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | United Chemi-Con Inc | B41043A6158M001 vs ESXE500ETE152ML40C |
ELXV500EBD152ML40S | Aluminum Electrolytic Capacitor, | Chemi-Con | B41043A6158M001 vs ELXV500EBD152ML40S |